Phoenix Contact 3240126 technical specifications.
| Package/Case | 120 |
| Color | Silver |
| Contact Material | Copper |
| Insulation | Non-Insulated |
| Length | 2.205inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Circular |
| Thickness | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.