Phoenix Contact 3240128 technical specifications.
| Color | Silver |
| Contact Material | Copper |
| Insulation | Non-Insulated |
| Length | 2.559inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Termination | Crimp |
| Thickness | 0.126inch |
| Width | 30mm |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.