Phoenix Contact 3240141 technical specifications.
| Body Material | Copper |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 10.7mm |
| Insulation | Non-Insulated |
| Length | 17mm |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Standard |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.