
Phoenix Contact 3240158 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | CLIPLINE |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.