Phoenix Contact 3240166 technical specifications.
| Color | Clear |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 8.9mm |
| Length | 15.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JBC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 450V |
| Width | 39.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.