Phoenix Contact 3240173 technical specifications.
| Color | Black |
| Current Rating | 41A |
| Depth | 14.9mm |
| Height | 14.9mm |
| Insulation Material | PP |
| Length | 116.5mm |
| Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE EC |
| Termination | Screw |
| Voltage Rating | 450V |
| Width | 18.9mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.