
Phoenix Contact 3240181 technical specifications.
| Color | Clear |
| Current Rating | 55A |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 173.9mm |
| Material | Polyamide |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE EC |
| Voltage Rating | 300V |
| Width | 25.2mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
