Phoenix Contact 3240185 technical specifications.
| Color | Clear |
| Current Rating | 85A |
| Depth | 28mm |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 187.3mm |
| Material | Polyamide |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CLIPLINE EC |
| Voltage Rating | 600V |
| Width | 30mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.