
PVC wire ducting, 25mm high by 60mm wide, in a grey color. Features a 2.362-inch height and 0.3-inch width, with a 6.56-foot length. Constructed from lead-free PVC, this slotted wall raceway operates between -5°C and 60°C and mounts via rivet.
Phoenix Contact 3240191 technical specifications.
| Color | Grey |
| Height | 2.362inch |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Rivet |
| Package Quantity | 15 |
| Series | CD |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
