
PVC wire ducting, 40mm high and 80mm wide, offers a 2-meter length in a neutral grey color. Constructed from durable polyvinyl chloride, this lead-free raceway features a slotted wall design for easy wire access. Designed for rivet mounting, it is suitable for organizing and protecting electrical wiring.
Phoenix Contact 3240198 technical specifications.
| Color | Grey |
| Height | 3.15inch |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Rivet |
| Package Quantity | 10 |
| Series | CD |
| Weight | 0.035274oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
