Phoenix Contact 3240213 technical specifications.
| Color | Silver |
| Height | 26mm |
| Length | 18mm |
| Number of Positions | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Width | 12.4mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.