
Phoenix Contact 3240284 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | PVC, Polyvinyl |
| Mount | Brackets |
| Package Quantity | 10 |
| Series | CD |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.