Phoenix Contact 3240287 technical specifications.
| Color | Grey |
| Height | 14.4mm |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Series | CD |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.