Phoenix Contact 3240289 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 0.567inch |
| Length | 6.56foot |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Package Quantity | 6 |
| Series | CD |
| Width | 3.937inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.