
Phoenix Contact 3240290 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Package Quantity | 6 |
| Series | CD |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.