Phoenix Contact 3240332 technical specifications.
| Color | Blue |
| Height | 0.567inch |
| Length | 6.56foot |
| Material | PVC |
| Mount | Cable |
| Package Quantity | 14 |
| Series | CD |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.