Phoenix Contact 3240372 technical specifications.
| Color | Grey |
| Height | 0.57inch |
| Length | 6.56foot |
| Material | PC, Polycarbonate, ABS |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CD-HF |
| Weight | 1lb |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
