Phoenix Contact 3240504 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Length | 6mm |
| Material | Aluminium, Steel |
| Mount | Screw |
| Outside Diameter | 3mm |
| Package Quantity | 500 |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.