
Phoenix Contact 3240513 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Material | Aluminium |
| Mount | Rivet |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
