Phoenix Contact 3240521 technical specifications.
| Package/Case | Aluminum |
| Material | Aluminium |
| Mount | Rivet |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.