Phoenix Contact 3240531 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper, Tin |
| Depth | 2.8mm |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 20mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2.8mm |
| Pin Length | 9.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.