Phoenix Contact 3240536 technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Material | PVC |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Size | 0.5mm |
| Termination | Standard |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.