Phoenix Contact 3240542 technical specifications.
| Color | White |
| Contact Material | Copper, Tin |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 29mm |
| Material | Copper |
| Package Quantity | 780 |
| Series | AI |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.