
Phoenix Contact 3240553 technical specifications.
| Package/Case | Aluminum |
| Length | 14mm |
| Material | Aluminium, Steel |
| Mount | Hardware |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
