
Phoenix Contact 3240569 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Packaging | Bulk |
| Pin Diameter | 4.6mm |
| Pin Length | 17.5mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240569 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
