Phoenix Contact 3240594 technical specifications.
| Color | Blue |
| Material | PC, ABS |
| Mount | Rivet |
| Package Quantity | 20 |
| Series | CD-HF |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.