
Phoenix Contact 3240627 technical specifications.
| Color | White |
| Depth | 40mm |
| Height | 3.937inch |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Rivet |
| Package Quantity | 10 |
| Series | CD |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
