
Phoenix Contact 3240635 technical specifications.
| Color | White |
| Height | 3.15inch |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Rivet, Screw |
| Package Quantity | 6 |
| Series | CD |
| Size | 80mm |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.