
Phoenix Contact 3240713 technical specifications.
| Color | Black |
| Length | 200mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240713 to view detailed technical specifications.
No datasheet is available for this part.
