Phoenix Contact 3240718 technical specifications.
| Color | Clear |
| Length | 150mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bag |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.