Phoenix Contact 3240722 technical specifications.
| Color | Clear |
| Length | 200mm |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bag |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.