
Phoenix Contact 3240729 technical specifications.
| Approvals | UL |
| Color | Black |
| Length | 1000mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | WT-HF |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.