Phoenix Contact 3240743 technical specifications.
| Approvals | UL |
| Color | Clear |
| Length | 200mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.