Phoenix Contact 3240753 technical specifications.
| Approvals | UL |
| Color | Black |
| Length | 290mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Packaging | Bag |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.