Phoenix Contact 3240773 technical specifications.
| Color | Black |
| Length | 300mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.