Phoenix Contact 3240794 technical specifications.
| Color | Blue |
| Length | 98mm |
| Material | Nylon, Polyamide, PA66, PP, Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.