Phoenix Contact 3240797 technical specifications.
| Color | Blue |
| Length | 200mm |
| Material | Nylon, Polyamide, PA66, PP, Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240797 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.