Phoenix Contact 3240812 technical specifications.
| Color | Silver |
| Length | 679mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.