Cable Accessories Cable Gland Polypropylene Gray
Checking distributor stock and pricing after the page loads.
| Type | Cable Gland |
| Color | Gray |
| Body Material | Polypropylene |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |