Phoenix Contact 3241102 technical specifications.
| Color | Black |
| Length | 26.2mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3241102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.