Phoenix Contact 3241103 technical specifications.
| Color | Clear |
| Length | 30.5mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3241103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.