Phoenix Contact 3241107 technical specifications.
| Color | Clear, Natural |
| Length | 39.4mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Packaging | Bag |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3241107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.