Phoenix Contact 3241111 technical specifications.
| Color | Clear |
| Flammability Rating | UL94 HB |
| Length | 25m |
| Material | PE, Polyethylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | WG-S |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3241111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.