Phoenix Contact 3244135 technical specifications.
| Type | Feed-Through Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Mounting | T DIN Rail |
| Max Current Rating | 24A |
| Max Voltage Rating | 800V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3244135 to view detailed technical specifications.
No datasheet is available for this part.