Phoenix Contact 3247054 technical specifications.
| Color | Black, Yellow |
| Current | 230A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKH |
| Terminal Width | 25mm |
| Termination | Screw |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3247054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.