
This terminal block features a 2-position design with a current rating of 30A and a voltage rating of 300V. It has a through hole mount and is made with nylon insulation, meeting the flammability rating of UL94 V-0. The block is part of the CLIPLINE UT series and is packaged in bulk quantities of 50 units.
Phoenix Contact 3248036 technical specifications.
| Color | Blue |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 34mm |
| Insulation Material | Nylon |
| Length | 29.9mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UT |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3248036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
