
Phoenix Contact 3260115 technical specifications.
| Color | Black, Grey, Yellow |
| Current | 230A |
| Flammability Rating | UL94 V-0 |
| Height | 108.7mm |
| Insulation Material | Nylon |
| Length | 105.5mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PTPOWER |
| Terminal Width | 100mm |
| Voltage | 1kV |
| Width | 100mm |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3260115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
