Phoenix Contact 3260136 technical specifications.
| Color | Blue |
| Current | 230A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE PTPOWER |
| Termination | Screwless |
| Voltage | 1kV |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3260136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.