Phoenix Contact 3260145 technical specifications.
| Color | Grey |
| Height | 34.7mm |
| Length | 35mm |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3260145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.