Phoenix Contact 3273484 technical specifications.
| Type | Distribution Terminal Block |
| Number of Contacts | 13 |
| Termination Method | Spring Clamp |
| Mounting | Adhesive|DIN Rail |
| Max Current Rating | 41A |
| Max Voltage Rating | 500V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3273484 to view detailed technical specifications.
No datasheet is available for this part.